Part Details for RP73C2B1K8FTDF by TE Connectivity
Overview of RP73C2B1K8FTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73C2B1K8FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1414
|
Newark | Rp 2B 1K8 1% 10Ppm 1K Rl |Holsworthy Te Connectivity RP73C2B1K8FTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1230 | Buy Now |
DISTI #
RP73C2B1K8FTDF-ND
|
DigiKey | RES SMD 1.8K OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1158 | Buy Now |
DISTI #
1625864-7
|
Avnet Americas | Res Thin Film 1206 1.8K Ohm 1% 1/4W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1625864-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0799 / $0.0830 | Buy Now |
DISTI #
279-RP73C2B1K8FTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 1K8 1% 10PPM RoHS: Compliant | 630 |
|
$0.0920 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RP 2B 1K8 1% 10PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0730 / $0.1151 | Buy Now |
DISTI #
1625864-7
|
Avnet Abacus | Res Thin Film 1206 1.8K Ohm 1% 1/4W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1625864-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 1K8 1% 10PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0730 / $0.1151 | Buy Now |
Part Details for RP73C2B1K8FTDF
RP73C2B1K8FTDF CAD Models
RP73C2B1K8FTDF Part Data Attributes
|
RP73C2B1K8FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B1K8FTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B1K8FTDF
This table gives cross-reference parts and alternative options found for RP73C2B1K8FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B1K8FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W1801FTLQ | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B1K8FTDF vs WF12W1801FTLQ |
RN73H2BTTE1801F10 | Fixed Resistor, Metal Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B1K8FTDF vs RN73H2BTTE1801F10 |
NTRH12F1801BTRF | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RP73C2B1K8FTDF vs NTRH12F1801BTRF |
RP73C2B1K8FTG | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B1K8FTDF vs RP73C2B1K8FTG |
RNCF1206FTT1K80 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B1K8FTDF vs RNCF1206FTT1K80 |
CRT1206-FW-1801ELF | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73C2B1K8FTDF vs CRT1206-FW-1801ELF |
WF12W1801FALQ | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B1K8FTDF vs WF12W1801FALQ |
CRT1206-FW-1801EAS | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73C2B1K8FTDF vs CRT1206-FW-1801EAS |