Part Details for RP73A2A576RBTD by TE Connectivity
Overview of RP73A2A576RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2A576RBTD
RP73A2A576RBTD CAD Models
RP73A2A576RBTD Part Data Attributes
|
RP73A2A576RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2A576RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73A2A576RBTD
This table gives cross-reference parts and alternative options found for RP73A2A576RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2A576RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2A576RBTDF | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73A2A576RBTD vs RP73A2A576RBTDF |
HPTF0805-RP-5760BT | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73A2A576RBTD vs HPTF0805-RP-5760BT |
RNCF0805ATY576R | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73A2A576RBTD vs RNCF0805ATY576R |
AR05BTSW5760 | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73A2A576RBTD vs AR05BTSW5760 |
AR05BBSW5760 | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73A2A576RBTD vs AR05BBSW5760 |
NTRH10A5760STRF | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | RP73A2A576RBTD vs NTRH10A5760STRF |
AR05ATSW5760N | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RP73A2A576RBTD vs AR05ATSW5760N |
RP73A2A576RATG | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73A2A576RBTD vs RP73A2A576RATG |
RNCF0805AKY576R | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73A2A576RBTD vs RNCF0805AKY576R |
RTW12S0805A5760-RG70 | Fixed Resistor, Thin Film, 0.125W, 576ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73A2A576RBTD vs RTW12S0805A5760-RG70 |