Part Details for RP690-300-1000-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP690-300-1000-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for RP690-300-1000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP690-300-1000-S-ND
|
DigiKey | LINE FLTR 1.2KVAC/VDC 300A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$633.3800 | Buy Now |
DISTI #
446-RP690-300-1000-S
|
Mouser Electronics | Power Line Filters High Voltage/High Current DC Power Line Filter RoHS: Compliant | 0 |
|
$519.8000 / $633.3100 | Order Now |
DISTI #
73568902
|
RS | High Voltage High Current DC Power Line Filter, 300A, 1000nF, RP690 Series | Astrodyne TDI RP690-300-1000-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$714.9400 | RFQ |
Part Details for RP690-300-1000-S
RP690-300-1000-S CAD Models
RP690-300-1000-S Part Data Attributes
|
RP690-300-1000-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP690-300-1000-S
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | ENEC; CE; CSA; SEMKO; UL | |
Capacitance | 0.000001 µF | |
Filter Type | DATA LINE FILTER | |
Height | 114 mm | |
Length | 330 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 300 A | |
Rated Voltage | 1200 V | |
Screening Level | EN-60939 | |
Width | 163 mm |