-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7599
|
Newark | Dc-Dc Converter, 24V, 2.5A, Power Supply Applications:Railway, Input Ratio:10:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Recom Power RP60Q-11024SRUW/N RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.9300 / $233.7600 | Buy Now |
DISTI #
RP60Q-11024SRUW/N-ND
|
DigiKey | DC DC CONVERTER 24V 60W Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$205.0600 | Buy Now |
DISTI #
919-RP60Q-11024SRUWN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 60W 16-160Vin 24Vout 2.5A RoHS: Compliant | 0 |
|
$195.2100 / $200.1700 | Order Now |
|
Future Electronics | 60W DC/DC-Converter 'POWERLINE' 1/4 Brick 3kV reg RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$195.2500 / $205.0200 | Buy Now |
|
Future Electronics | 60W DC/DC-Converter 'POWERLINE' 1/4 Brick 3kV reg RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$195.2500 / $202.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.0900 / $178.3900 | Buy Now |
DISTI #
RP60Q-11024SRUW/N
|
TME | Converter: DC/DC, 60W, Uin: 14÷160V, Uout: 24VDC, Iout: 2.5A, OUT: 1 Min Qty: 2 | 0 |
|
$171.1000 | RFQ |
DISTI #
30004921
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$150.0300 / $205.0600 | Buy Now |
DISTI #
000000000006065436
|
Sager | Isolated DC/DC Converters - Through Hole 60W 16-160Vin 24Vout 2.5A Min Qty: 1 | 0 |
|
$163.5000 / $185.4700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 60W 16-160VDC 24VDC 2.5A QUARTER BRI | 0 |
|
$189.8104 / $199.3009 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP60Q-11024SRUW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP60Q-11024SRUW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.075 s | |
Width | 36.8 mm |