RP60Q-11005SRUW/P
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module,

Overview of RP60Q-11005SRUW/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP60Q-11005SRUW/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71AC7589
Newark Dc-Dc Converter, 5V, 12A, Power Supply Applications:Railway, Input Ratio:10:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:12A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Recom Power RP60Q-11005SRUW/P RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $250.8000
  • 5 $233.6400
  • 10 $225.7200
  • 25 $217.8000
  • 50 $205.9200
$205.9200 / $250.8000 Buy Now
DISTI # RP60Q-11005SRUW/P-ND
DigiKey DC DC CONVERTER 5V 60W Min Qty: 2 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 2 $220.0000
$220.0000 Buy Now
DISTI # 919-RP60Q-11005SRUWP
Mouser Electronics Isolated DC/DC Converters - Through Hole 60W 16-160Vin 05Vout 12A RoHS: Compliant 0
  • 1 $220.0000
  • 6 $215.8200
  • 10 $209.5200
  • 26 $204.9500
$204.9500 / $220.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks 0
  • 2 $171.4300
$171.4300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $188.6100
  • 4 $185.7800
  • 6 $183.0000
  • 10 $180.2500
  • 26 $177.5500
$177.5500 / $188.6100 Buy Now
DISTI # RP60Q-11005SRUW/P
TME Converter: DC/DC, 60W, Uin: 14÷160V, Uout: 5VDC, Iout: 12A, RP60Q-RUW Min Qty: 2 0
  • 2 $183.8500
$183.8500 RFQ
DISTI # 30004911
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 0
  • 2 $220.0000
  • 5 $206.2400
  • 10 $197.0100
  • 25 $188.5700
  • 50 $180.8100
  • 100 $169.2200
  • 250 $160.9800
$160.9800 / $220.0000 Buy Now
DISTI # 000000000006065426
Sager Isolated DC/DC Converters - Through Hole 60W 16-160Vin 05Vout 12A Min Qty: 1 0
  • 1 $198.9800
  • 5 $193.2100
  • 10 $187.7800
  • 15 $182.6300
  • 25 $180.1600
  • 40 $175.4200
$175.4200 / $198.9800 Buy Now
Ozdisan Elektronik DC/DC CONV 60W 16-160VDC 5VDC 12A QUARTER BRI 0
  • 1 $214.6099
  • 2 $204.3904
$204.3904 / $214.6099 RFQ

CAD Models for RP60Q-11005SRUW/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP60Q-11005SRUW/P by RECOM Power Inc

RP60Q-11005SRUW/P
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
90%
Input Voltage-Max
160 V
Input Voltage-Min
16 V
Input Voltage-Nom
110 V
JESD-30 Code
R-PDMA-P8
JESD-609 Code
e3
Length
57.9 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
12 A
Output Voltage-Max
5.5 V
Output Voltage-Min
4 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
13.2 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
60 W
Trim/Adjustable Output
YES
Warm-up Time
0.075 s
Width
36.8 mm
Want to compare parts?
  1. RP60Q-11005SRUW/P
    RECOM Power Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP60Q-11005SRUW/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP60Q-11005SRUW/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP60Q-11005SRUW/P would you like to use for your alert(s)?
  • Please alert me when RP60Q-11005SRUW/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP60Q-11005SRUW/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP60Q-11005SRUW/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP60Q-11005SRUW/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP60Q-11005SRUW/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP60Q-11005SRUW/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: