Part Details for RP60515R0100JNBK by Kyocera AVX Components
Overview of RP60515R0100JNBK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RP60515R0100JNBK
RP60515R0100JNBK CAD Models
RP60515R0100JNBK Part Data Attributes
|
RP60515R0100JNBK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RP60515R0100JNBK
Kyocera AVX Components
Fixed Resistor, Thin Film, 60W, 100ohm, 5% +/-Tol, -150,150ppm/Cel, Chassis Mount, 5125, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Kyocera AVX | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 6.35 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 6.75 mm | |
Package Style | Chassis Mount | |
Package Width | 6.35 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 60 W | |
Rated Temperature | 100 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Tolerance | 5% |