Part Details for RP604Z431B-E2-F by Nisshinbo Micro Devices
Overview of RP604Z431B-E2-F by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP604Z431B-E2-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP604Z431B-E2-F-ND
|
DigiKey | IC REG BUCK-BST 4.3V 20WLCSP Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9595 / $0.9979 | Buy Now |
DISTI #
848-RP604Z431B-E2-F
|
Mouser Electronics | Switching Voltage Regulators Ultra-low Quiescent Current (IQ = 0.3 uA), 300 mA, Buck-Boost DC/DC Converter RoHS: Compliant | 89 |
|
$0.9970 / $2.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9460 / $2.5910 | Buy Now |
Part Details for RP604Z431B-E2-F
RP604Z431B-E2-F CAD Models
RP604Z431B-E2-F Part Data Attributes
|
RP604Z431B-E2-F
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP604Z431B-E2-F
Nisshinbo Micro Devices
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN SILVER COPPER |