There are no models available for this part yet.
Overview of RP600-30-4.7-C-B by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RP600-30-4.7-C-B by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP600-30-4.7-C-B-ND
|
DigiKey | LINE FILT 100VDC 100VAC 30A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$145.6500 | Buy Now | |
DISTI #
446-RP600-30-4.7-C-B
|
Mouser Electronics | Power Line Filters FILTER DC HI-PERF 30A 4.7NF RoHS: Compliant | 0 |
|
$106.3900 / $114.2600 | Order Now | |
DISTI #
73568551
|
RS | High Performance DC Power Line Filter, 30A, 4.7nF, RP600 Series | Astrodyne TDI RP600-30-4.7-C-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$132.7600 / $139.7500 | RFQ |