Part Details for RP600-30-100-C-B by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP600-30-100-C-B by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP600-30-100-C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP600-30-100-C-B-ND
|
DigiKey | LINE FILTER 100VAC/VDC 30A CHASS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$145.6500 | Buy Now |
DISTI #
446-RP600-30-100-C-B
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$116.0100 / $119.5300 | Order Now |
DISTI #
73568543
|
RS | High Performance DC Power Line Filter, 30A, 100nF, RP600 Series | Astrodyne TDI RP600-30-100-C-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$155.9800 / $161.5000 | RFQ |