Part Details for RP600-125-10-S-F by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP600-125-10-S-F by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP600-125-10-S-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP600-125-10-S-F-ND
|
DigiKey | LINE FILTER 100VAC/VDC 125A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$273.3600 | Buy Now |
DISTI #
446-RP600-125-10-S-F
|
Mouser Electronics | Power Line Filters High Performance DC Power Line Filter RoHS: Compliant | 0 |
|
$221.0400 / $224.3400 | Order Now |
DISTI #
73568519
|
RS | High Performance DC Power Line Filter, 125A, 10nF, RP600 Series | Astrodyne TDI RP600-125-10-S-F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$303.1100 | RFQ |
Part Details for RP600-125-10-S-F
RP600-125-10-S-F CAD Models
RP600-125-10-S-F Part Data Attributes
|
RP600-125-10-S-F
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP600-125-10-S-F
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | CE; CSA; ENEC; SEMKO; UL | |
Capacitance | 1e-8 µF | |
Filter Type | DATA LINE FILTER | |
Height | 45 mm | |
Length | 205 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 125 A | |
Rated Voltage | 100 V | |
Width | 129 mm |