Part Details for RP509Z001D-E2-F by New Japan Radio Co Ltd
Overview of RP509Z001D-E2-F by New Japan Radio Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RP509Z001D-E2-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.2830 | Buy Now |
DISTI #
C1S622100248296
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 52 |
|
$0.4660 / $0.4690 | Buy Now |
DISTI #
C1S622100158391
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes | 4 |
|
$0.7730 | Buy Now |
DISTI #
RP509Z001D-E2-F
|
EBV Elektronik | Conv DC to DC Single Step Down 2.3V to 5.5V 6-Pin WLCSP T/R (Alt: RP509Z001D-E2-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RP509Z001D-E2-F
RP509Z001D-E2-F CAD Models
RP509Z001D-E2-F Part Data Attributes
|
RP509Z001D-E2-F
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP509Z001D-E2-F
New Japan Radio Co Ltd
Switching Regulator, Current-mode, 1.6A, 7200kHz Switching Freq-Max, WLCSP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | WLCSP-6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 7200 kHz | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.88 mm |