Part Details for RP501K181B-TR by Nisshinbo Micro Devices
Overview of RP501K181B-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RP501K181B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP501K181B-TR-ND
|
DigiKey | IC REG BUCK 1.8V 1A 10DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7575 / $0.7878 | Buy Now |
DISTI #
848-RP501K181B-TR
|
Mouser Electronics | Switching Voltage Regulators Buck DC/DC Converter RoHS: Compliant | 99 |
|
$0.7570 / $1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7450 / $2.0400 | Buy Now |
Part Details for RP501K181B-TR
RP501K181B-TR CAD Models
RP501K181B-TR Part Data Attributes
|
RP501K181B-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP501K181B-TR
Nisshinbo Micro Devices
Switching Regulator, 1A, 2475kHz Switching Freq-Max, CMOS, DFN-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.827 V | |
Output Voltage-Min | 1.773 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10(UNSPEC) | |
Package Shape | RECTANGULAR | |
Supply Current-Max (Isup) | 0.65 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2475 kHz | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for RP501K181B-TR
This table gives cross-reference parts and alternative options found for RP501K181B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP501K181B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP501K181A-TR | Switching Regulator, 1A, 2475kHz Switching Freq-Max, CMOS, DFN-10 | Nisshinbo Micro Devices | RP501K181B-TR vs RP501K181A-TR |