Part Details for RP438012 by TE Connectivity
Overview of RP438012 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP438012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 12A SPST-NO(29x12.6x25.5)mm THT RoHS: Compliant |
847 Partner Stock |
|
$4.5200 / $6.3300 | Buy Now |
DISTI #
80329397
|
Verical | Power Relay 12VDC 12A SPST-NO(29x12.6x25.5)mm THT Min Qty: 19 Package Multiple: 1 | Americas - 847 |
|
$3.2600 / $3.4500 | Buy Now |
DISTI #
RP438012-TEC-0
|
TME | Relay: electromagnetic Min Qty: 10 | 847 |
|
$3.6607 / $4.2998 | Buy Now |
DISTI #
RP438012
|
IBS Electronics | Electromechanical Relay 12VDC 270Ohm 12A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay Min Qty: 242 Package Multiple: 1 | 867 |
|
$3.5880 | Buy Now |
DISTI #
000000000002453065
|
Sager | General Purpose Relays SPST-NO 12A 12VDC POWER PCB RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 12A SPST-NO(29x12.6x25.5)mm THT RoHS: Compliant |
847 Partner Stock |
|
$4.5200 / $6.3300 | Buy Now |
Part Details for RP438012
RP438012 CAD Models
RP438012 Part Data Attributes
|
RP438012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP438012
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500mW (COIL), 12A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@440VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SNAP ON |