Part Details for RP428-600-1000-B by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP428-600-1000-B by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RX65N0S01000BE | Renesas Electronics Corporation | Renesas RX65N Cloud Kit | |
RTK5RX23W0C01000BJ | Renesas Electronics Corporation | Target Board for RX23W Module | |
VLX1000BKG8 | Renesas Electronics Corporation | PanelPort™ LinkXtend™ Full Protocol Repeater |
Price & Stock for RP428-600-1000-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP428-600-1000-B-ND
|
DigiKey | LINE FLTR 480VAC 600A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,236.0000 | Buy Now |
DISTI #
446-RP428-600-1000-B
|
Mouser Electronics | Power Line Filters FILTER 3-PHASE WYE DUAL STAGE 600A RoHS: Compliant | 0 |
|
$972.2400 / $983.3300 | Order Now |
DISTI #
73568334
|
RS | Dual Stage 3-Phase Wye Power Line Filter, 600A, 1000nF, RP428 Series | Astrodyne TDI RP428-600-1000-B RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,185.9400 | RFQ |
Part Details for RP428-600-1000-B
RP428-600-1000-B CAD Models
RP428-600-1000-B Part Data Attributes
|
RP428-600-1000-B
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP428-600-1000-B
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 6.5 | |
Compliance Temperature Grade | Other: -25C to +100C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Approvals | EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 10 mA | |
Length | 325 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 600 A | |
Rated Voltage | 480 V | |
Width | 150 mm |