Part Details for RP428-200-2000-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP428-200-2000-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP428-200-2000-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP428-200-2000-W-ND
|
DigiKey | LINE FILTER 480VAC 200A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$827.3300 | Buy Now |
DISTI #
446-RP428-200-2000-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$689.2100 / $827.2400 | Order Now |
DISTI #
73568292
|
RS | Dual Stage 3-Phase Wye Power Line Filter, 200A, 2000nF, RP428 Series | Astrodyne TDI RP428-200-2000-W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$754.1300 / $793.8200 | RFQ |