Part Details for RP424012 by TE Connectivity
Overview of RP424012 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP424012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP424012-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5966 | Buy Now |
DISTI #
655-6-1415546-4
|
Mouser Electronics | General Purpose Relays Pwr Relay RPII/2 8A 2CO monostable | 0 |
|
$8.5900 | Order Now |
|
Onlinecomponents.com | RP424012 RoHS: Compliant | 0 |
|
$7.2900 / $19.9600 | Buy Now |
|
Master Electronics | RP424012 RoHS: Compliant | 0 |
|
$7.2900 / $19.9600 | Buy Now |