There are no models available for this part yet.
Overview of RP415-8-1000-S by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for RP415-8-1000-S by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP415-8-1000-S-ND
|
DigiKey | LINE FILTER 480VAC 8A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$157.6000 | Buy Now | |
DISTI #
446-RP415-8-1000-S
|
Mouser Electronics | Power Line Filters 3-Phase WYE Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$125.5400 / $129.3500 | Order Now | |
DISTI #
73568021
|
RS | Compact 3-Phase Wye Single Stage Power Line Filter, 8A, 1000nF, RP415 Series | Astrodyne TDI RP415-8-1000-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$168.7800 / $174.7500 | RFQ |
CAD Models for RP415-8-1000-S by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for RP415-8-1000-S by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASTRODYNE TDI CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
CSA; EN; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
80 mm
|
High Pot
|
3500 V
|
Leakage Current-Max
|
10 mA
|
Length
|
120 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
50-60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
8 A
|
Rated Voltage
|
480 V
|
Width
|
115 mm
|