Part Details for RP415-16-100-S by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of RP415-16-100-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP415-16-100-S Information
RP415-16-100-S by Astrodyne TDI Power Supplies & EMI Filters is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RP415-16-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP415-16-100-S-ND
|
DigiKey | LINE FILTER 480VAC 16A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$186.1700 / $229.1200 | Buy Now |
DISTI #
446-RP415-16-100-S
|
Mouser Electronics | Power Line Filters FILTER COMPACT 3- PHASE WYE 16A 100NF RoHS: Compliant | 0 |
|
$121.5300 / $130.5200 | Order Now |
DISTI #
73567954
|
RS | Compact 3-Phase Wye Single Stage Power Line Filter, 16A, 100nF, RP415 Series | Astrodyne TDI RP415-1... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$216.2800 / $223.9500 | RFQ |
DISTI #
RP415-16-100-S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 1 | 24 |
|
$80.7600 | Buy Now |
Part Details for RP415-16-100-S
RP415-16-100-S CAD Models
RP415-16-100-S Part Data Attributes
|
RP415-16-100-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP415-16-100-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Astrodyne TDI | |
Approvals | CSA; EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 1 mA | |
Length | 120 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 480 V | |
Width | 115 mm |
Alternate Parts for RP415-16-100-S
This table gives cross-reference parts and alternative options found for RP415-16-100-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP415-16-100-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP330-16-0-W | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | RP415-16-100-S vs RP330-16-0-W |
RP330-16-1000-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | RP415-16-100-S vs RP330-16-1000-S |
RP328-16-10-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | RP415-16-100-S vs RP328-16-10-S |
RP328-16-100-W | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | RP415-16-100-S vs RP328-16-100-W |
RP330-16-0-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | RP415-16-100-S vs RP330-16-0-S |
RP428-16-100-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | RP415-16-100-S vs RP428-16-100-S |
FN256-16-46 | Schaffner | Check for Price | Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE | RP415-16-100-S vs FN256-16-46 |
RP328-16-2000-W | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | RP415-16-100-S vs RP328-16-2000-W |