-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RP40Q-11024SRUWB/N-ND
|
DigiKey | 40W DC/DC-CONVERTER 'POWERLINE' Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$160.4700 | Buy Now |
DISTI #
919-RP40Q11024SRUWBN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 14-160Vin 24Vout 1.67A Neg RoHS: Compliant | 0 |
|
$142.9400 / $160.2600 | Order Now |
DISTI #
75147307
|
RS | DC-DC Converter, 40W, 1/4 Brick, 14-160Vin, Single Out, 24Vout, RP40Q-RUW Serie | RECOM Power Inc. RP40Q-11024SRUWB/N RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$158.9100 / $174.6300 | RFQ |
|
Future Electronics | 40W DC/DC-Converter 'POWERLINE' 1/4 Brick 3kV reg 12:1 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$154.4400 / $159.5400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 40W - 24 VDC - Input: 14 to 160 VDC - Neg Logic - Quarter Brick - Through Hole RoHS: Compliant | 0 |
|
$128.4600 / $150.4500 | Buy Now |
DISTI #
RP40Q11024SRUWBN
|
TME | Converter: DC/DC, 40W, Uin: 14÷160VDC, Uout: 24VDC, Iout: 1.67A Min Qty: 1 | 0 |
|
$131.0200 / $170.3400 | RFQ |
DISTI #
000000000007226248
|
Sager | 40W DC/DC-CONVERTER 'POWERLINE' 1/4 BRICK 3KV REG 12:1 Min Qty: 1 | 0 |
|
$127.3000 / $165.5000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 14-160VDC 24VDC 1.67A | 0 |
|
$290.5050 / $305.0302 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy