-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RP40Q-11015SRUWB/P-HC-ND
|
DigiKey | 40W DC/DC-CONVERTER 'POWERLINE' Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$158.4000 | Buy Now |
DISTI #
919-RP40Q11015SRUPHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 14-160Vin 15Vout 2.67A Pos HC RoHS: Compliant | 0 |
|
$154.8000 / $172.8600 | Order Now |
DISTI #
75147306
|
RS | DC-DC Converter, 40W, 1/4 Brick, 14-160Vin, Single Out, 15Vout, RP40Q-RUW Serie | RECOM Power Inc. RP40Q-11015SRUWB/P-HC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$173.0900 / $190.2100 | RFQ |
|
Future Electronics | 40W DC/DC-Converter 'POWERLINE' 1/4 Brick 3kV reg 12:1 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$155.3000 / $160.4300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 40W - 15 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole - Heat Sink RoHS: Compliant | 0 |
|
$146.0200 / $156.8300 | Buy Now |
DISTI #
000000000007226247
|
Sager | 40W DC/DC-CONVERTER 'POWERLINE' 1/4 BRICK 3KV REG 12:1 Min Qty: 1 | 0 |
|
$138.6600 / $180.2600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 14-160VDC 15VDC 2.67A | 0 |
|
$323.0866 / $339.2409 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy