Datasheets
RP405-20-1000-S by:

Three Phase EMI Filter

Part Details for RP405-20-1000-S by Astrodyne TDI Power Supplies & EMI Filters

Overview of RP405-20-1000-S by Astrodyne TDI Power Supplies & EMI Filters

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10005639-11109LF Amphenol Communications Solutions Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch

Price & Stock for RP405-20-1000-S

Part # Distributor Description Stock Price Buy
DISTI # 3109-RP405-20-1000-S-ND
DigiKey LINE FILTER 480VAC 20A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT 10
In Stock
  • 1 $174.2700
$174.2700 Buy Now
DISTI # 446-RP405-20-1000-S
Mouser Electronics Power Line Filters 3-Phase Wye Single Stage Power Line Filter RoHS: Compliant 0
  • 10 $143.0200
  • 30 $140.9100
  • 50 $138.8100
$138.8100 / $143.0200 Order Now
DISTI # 73567831
RS Compact Single Stage 3-Phase Wye Power Line Filter, 20A, 1000nF, RP405 Series | Astrodyne TDI RP405-20-1000-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 10 $193.2200
  • 20 $186.6200
$186.6200 / $193.2200 RFQ

Part Details for RP405-20-1000-S

RP405-20-1000-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP405-20-1000-S Part Data Attributes

RP405-20-1000-S Astrodyne TDI Power Supplies & EMI Filters
Buy Now Datasheet
Compare Parts:
RP405-20-1000-S Astrodyne TDI Power Supplies & EMI Filters Three Phase EMI Filter
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ASTRODYNE TDI CORP
Reach Compliance Code compliant
Approvals UL;CSA; EN; SEMKO; CE ; ENEC
Filter Type THREE PHASE EMI FILTER
Height 45 mm
High Pot 3500 V
Leakage Current-Max 10 mA
Length 145 mm
Mounting Type PANEL MOUNT
Operating Frequency 50/60Hz Hz
Operating Temperature-Max 50 °C
Operating Temperature-Min -25 °C
Rated Current 20 A
Rated Voltage 480 V
Width 108 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP405-20-1000-S by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP405-20-1000-S by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of RP405-20-1000-S would you like to use for your alert(s)?
  • Please alert me when RP405-20-1000-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP405-20-1000-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP405-20-1000-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP405-20-1000-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP405-20-1000-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP405-20-1000-S by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: