Part Details for RP400N341A-TR-FE by Nisshinbo Micro Devices
Overview of RP400N341A-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for RP400N341A-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP400N341A-TR-FE-ND
|
DigiKey | IC REG BOOST 3.4V 600MA SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5818 / $0.6363 | Buy Now |
DISTI #
848-RP400N341A-TR-FE
|
Mouser Electronics | Switching Voltage Regulators Current Mode PWM/VFM Step-up DCDC Converter RoHS: Compliant | 0 |
|
$0.5810 / $0.6360 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5690 / $1.1910 | Buy Now |
Part Details for RP400N341A-TR-FE
RP400N341A-TR-FE CAD Models
RP400N341A-TR-FE Part Data Attributes
|
RP400N341A-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP400N341A-TR-FE
Nisshinbo Micro Devices
Switching Regulator, Current-mode, 0.55A, 805kHz Switching Freq-Max, SOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.55 A | |
Output Voltage-Max | 3.468 V | |
Output Voltage-Min | 3.332 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 805 kHz | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |