Part Details for RP4000-MCX-LEAD-SI by Teledyne Lecroy
Results Overview of RP4000-MCX-LEAD-SI by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP4000-MCX-LEAD-SI Information
RP4000-MCX-LEAD-SI by Teledyne Lecroy is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for RP4000-MCX-LEAD-SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP4000-MCX-LEAD-SI-ND
|
DigiKey | QTY. 3 MCX 4 GHZ SOLDER-IN LEAD Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$630.0000 | Buy Now |
DISTI #
72443223
|
RS | Probe Accessory, RP4000,Qty 3 MCX 4GHz solder-in lead (additional),18cm | Teledyne LeCroy RP4000-MCX... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$630.0000 | RFQ |
DISTI #
70989897
|
RS | Qty. 3 MCX 4 GHz solder-in lead accessories (additional to those supplied with R | Teledyne LeCroy R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 3 Container: Package | 0 |
|
$630.0000 | RFQ |