Part Details for RP400-300-10-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP400-300-10-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RP400-300-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP400-300-10-S-ND
|
DigiKey | LINE FLTR 480VAC 300A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$907.6400 | Buy Now |
DISTI #
446-RP400-300-10-S
|
Mouser Electronics | Power Line Filters 3-Phase Wye Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$756.1100 / $907.5400 | Order Now |
DISTI #
73567713
|
RS | Single Stage 3-Phase Wye Power Line Filter, 300A, 10nF, RP400 Series | Astrodyne TDI RP400-300-10-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$870.8800 | RFQ |