Part Details for RP40-4812DGW/N by RECOM Power Inc
Overview of RP40-4812DGW/N by RECOM Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP40-4812DGW/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP40-4812DGW/N-ND
|
DigiKey | DC DC CONVERTER +/-12V 40W Min Qty: 4 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$126.1000 | Buy Now |
DISTI #
919-RP40-4812DGW/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 18-75in +/-12out RoHS: Compliant | 0 |
|
$103.9400 / $121.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks | 0 |
|
$98.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.0000 / $112.9200 | Buy Now |
DISTI #
000000000006065322
|
Sager | Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 18-75in +/-12out Min Qty: 1 | 0 |
|
$100.5500 / $114.0600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 18-75VDC +/-12VDC +/-1.66A 2"x2" | 0 |
|
$113.4770 / $119.1509 | RFQ |
Part Details for RP40-4812DGW/N
RP40-4812DGW/N CAD Models
RP40-4812DGW/N Part Data Attributes
|
RP40-4812DGW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40-4812DGW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | HGT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PSMA-T8 | |
Length | 51.3 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 51.3 mm |