-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, PACKAGE-9/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP40-4812DG-ND
|
DigiKey | DC DC CONVERTER +/-12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$86.9384 / $107.8700 | Buy Now |
DISTI #
919-RP40-4812DG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 2:1 36-75in +/-12out RoHS: Compliant | 0 |
|
$91.5100 / $105.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks | 0 |
|
$84.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.9700 / $96.6000 | Buy Now |
DISTI #
000000000006065318
|
Sager | Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 2:1 36-75in +/-12out Min Qty: 1 | 0 |
|
$86.0100 / $97.5700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 36-75VDC +/-12VDC +/-1.8A 2"x2" | 0 |
|
$97.0738 / $101.9275 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40-4812DG
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40-4812DG
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, PACKAGE-9/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -12 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P8 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |