-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP40-11015SFR/P-HC by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP40-11015SFR/P-HC-ND
|
DigiKey | DC DC CONVERTER 15V 40W Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$115.5605 | Buy Now |
DISTI #
919-RP40-11015SFRPHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 43-160Vin 15Vout 2.666A RoHS: Compliant | 0 |
|
$107.9600 / $112.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$102.0600 | Buy Now |
|
Onlinecomponents.com | 40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: , V. In: 43-160, V. Out: 15, mA. Out: 2666 RoHS: Compliant |
260 Partner Stock |
|
$99.4900 / $211.5700 | Buy Now |
DISTI #
RP40-11015SFR/P-HC
|
TME | Converter: DC/DC, 40W, Uin: 43÷160VDC, Uout: 15VDC, Iout: 2666mA Min Qty: 20 | 0 |
|
$100.6000 | RFQ |
DISTI #
30004160
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$95.8300 / $115.5600 | Buy Now |
DISTI #
000000000006065199
|
Sager | Isolated DC/DC Converters - Through Hole 40W 43-160Vin 15Vout 2.666A Min Qty: 1 | 0 |
|
$104.4200 / $118.4500 | Buy Now |
|
Master Electronics | 40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: , V. In: 43-160, V. Out: 15, mA. Out: 2666 RoHS: Compliant |
260 Partner Stock |
|
$99.4900 / $211.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40-11015SFR/P-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40-11015SFR/P-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-24 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0441875 Vrms | |
Seated Height-Max | 17.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for RP40-11015SFR/P-HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP40-11015SFR/P-HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP40Q-11015SRUW/P | RECOM Power Inc | $173.6777 | DC-DC Regulated Power Supply Module, | RP40-11015SFR/P-HC vs RP40Q-11015SRUW/P |
RP40Q-11015SRUW/P (30004879) | RECOM Power Inc | Check for Price | Regulated DC/DC Converter; In-V: 16-160; Out-V: 15; In V MIN: 16; In V MAX: 160; Out V MIN: 12; Out V MAX: 16.5; Out-mA: 2670; Isolation: 3kV; Output: single; Power Watts or Amps: 40W; Package: Quarter Brick; Short Circuit Protec: Yes; MC INPUT-V: 110; MC OUTPUT-V: 15; Length: 57.9 mm; Width: 36.8 mm; Height: 12.7 mm; Packaging Type: Tray | RP40-11015SFR/P-HC vs RP40Q-11015SRUW/P (30004879) |
M3G12015S/CKA | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, | RP40-11015SFR/P-HC vs M3G12015S/CKA |
M3G12015S | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, | RP40-11015SFR/P-HC vs M3G12015S |
RP40Q-11015SRUW/N (30004877) | RECOM Power Inc | Check for Price | Regulated DC/DC Converter; In-V: 16-160; Out-V: 15; In V MIN: 16; In V MAX: 160; Out V MIN: 12; Out V MAX: 16.5; Out-mA: 2670; Isolation: 3kV; Output: single; Power Watts or Amps: 40W; Package: Quarter Brick; Short Circuit Protec: Yes; MC INPUT-V: 110; MC OUTPUT-V: 15; Length: 57.9 mm; Width: 36.8 mm; Height: 12.7 mm; Packaging Type: Tray | RP40-11015SFR/P-HC vs RP40Q-11015SRUW/N (30004877) |
M3G12015S/CKC | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, | RP40-11015SFR/P-HC vs M3G12015S/CKC |
FED40-110S15W | P-DUKE | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-6 | RP40-11015SFR/P-HC vs FED40-110S15W |