-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1681
|
Newark | Dc-Dc Converter, 12V, 3.333A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:3.333A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RP40-11012SFR/P Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.7000 / $149.5500 | Buy Now |
DISTI #
945-2996-ND
|
DigiKey | DC DC CONVERTER 12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9 In Stock |
|
$97.3204 / $126.5200 | Buy Now |
DISTI #
919-RP40-11012SFR/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 43-160Vin 12Vout 3.333A RoHS: Compliant | 4 |
|
$106.5300 / $123.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks | 0 |
|
$98.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.9000 / $116.1400 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$132.3557 / $155.7126 | Buy Now | |
DISTI #
RP40-11012SFR/P
|
TME | Converter: DC/DC, 40W, Uin: 43÷160V, Uout: 12VDC, Iout: 3333mA, 2"x1" Min Qty: 9 | 0 |
|
$91.9600 / $108.7500 | RFQ |
|
Ozdisan Elektronik | DC/DC CONV 40W 43-160VDC 12VDC 3.33A 2"x1" | 0 |
|
$113.2804 / $118.9444 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40-11012SFR/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40-11012SFR/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-24 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0441875 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |