Part Details for RP3SL024 by TE Connectivity
Overview of RP3SL024 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for RP3SL024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6427
|
Newark | Power Relay, Spst, 16A, 250Vac, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Rp3Sl Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity RP3SL024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$9.1000 / $9.8500 | Buy Now |
DISTI #
PB939-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2500 In Stock |
|
$8.2075 / $13.4300 | Buy Now |
DISTI #
26M2648
|
Avnet Americas | General Purpose Relay SPST-NO 400VAC 24VDC Through Hole Box/Tube - Bulk (Alt: 26M2648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$7.8200 / $12.0400 | Buy Now |
DISTI #
655-RP3SL024
|
Mouser Electronics | General Purpose Relays 24V 16A 1NO THT POWER RELAY RoHS: Compliant | 1927 |
|
$7.8700 / $12.9500 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 25A SPST-NO(29x12.6x25.5)mm THT RoHS: Compliant |
2158 In Stock 2500 On Order |
|
$8.0100 / $9.0200 | Buy Now |
DISTI #
77314427
|
Verical | Power Relay 24VDC 25A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 8881 |
|
$6.0000 / $7.6984 | Buy Now |
DISTI #
53154493
|
Verical | Power Relay 24VDC 25A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1443 | Americas - 2000 |
|
$9.9394 / $11.7295 | Buy Now |
DISTI #
16507771
|
Verical | Power Relay 24VDC 25A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 149 |
|
$8.3700 / $9.2600 | Buy Now |
DISTI #
1-1393230-1
|
TTI | General Purpose Relays RP3SL024 RELAY RP-SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$7.2100 / $7.8700 | Buy Now |
DISTI #
26M2648
|
Avnet Americas | General Purpose Relay SPST-NO 400VAC 24VDC Through Hole Box/Tube - Bulk (Alt: 26M2648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$7.8200 / $12.0400 | Buy Now |
Part Details for RP3SL024
RP3SL024 CAD Models
RP3SL024 Part Data Attributes:
|
RP3SL024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP3SL024
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.024A (Coil), 24VDC (Coil), 500mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.024 A | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 2000 Vrms | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 7 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 12.6 X 25.5 | |
Reference Standard | KEMA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.08100076200152401 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |