-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, 0.09A (Coil), 5VDC (Coil), 500mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3557
|
Newark | Rp3Sl005 |Schrack Te Connectivity RP3SL005 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 | Buy Now |
DISTI #
48M7763
|
Newark | Rp3Sl005 |Potter&brumfield Te Connectivity RP3SL005 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
PB938-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 5V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
426 In Stock |
|
$8.2075 / $13.4300 | Buy Now |
DISTI #
655-RP3SL005
|
Mouser Electronics | General Purpose Relays SPST-NO 16A 5VDC RoHS: Compliant | 739 |
|
$8.6500 / $13.4200 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 16A SPST-NO(29x12.6x25.5)mm THT RoHS: Compliant | 0 |
|
$7.4000 / $7.8400 | Buy Now |
DISTI #
77314096
|
Verical | Power Relay 5VDC 16A SPST-NO(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 984 |
|
$10.2319 / $13.1756 | Buy Now |
DISTI #
1393230-7
|
TTI | General Purpose Relays RP3SL005 Min Qty: 1000 Package Multiple: 500 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$7.5400 / $7.6900 | Buy Now |
DISTI #
000000000002453009
|
Sager | General Purpose Relays SPST-NO 16A 5VDC Min Qty: 20 | 0 |
|
$9.8500 | Buy Now |
|
Master Electronics | Power Relay 5VDC 16A SPST-NO(29x12.6x25.5)mm THT RoHS: Compliant | 0 |
|
$7.4000 / $7.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP3SL005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP3SL005
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 0.09A (Coil), 5VDC (Coil), 500mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.09 A | |
Coil Current(DC)-Max | 0.09 A | |
Coil Power | 500 mW | |
Coil Resistance | 54 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 2000 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 12.6 X 25.5 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |