RP3R0EA51K0JET
Ohmite Mfg Co
Description: Fixed Resistor, 3W, 51000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 8127, CHIP, ROHS COMPLIANT

Overview of RP3R0EA51K0JET by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RP3R0EA51K0JET by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # RP3R0EA51K0JET
Richardson RFPD THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for RP3R0EA51K0JET by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP3R0EA51K0JET by Ohmite Mfg Co

RP3R0EA51K0JET
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
SMT, 8127
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
6.934 mm
Package Length
20.599 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.934 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
51000 Ω
Resistor Type
FIXED RESISTOR
Size Code
8127
Surface Mount
YES
Temperature Coefficient
250 ppm/°C
Terminal Shape
J BEND
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. RP3R0EA51K0JET
    Ohmite Mfg Co
    Fixed Resistor, 3W, 51000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 8127, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP3R0EA51K0JET by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP3R0EA51K0JET by Ohmite Mfg Co

  • Please alert me when RP3R0EA51K0JET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP3R0EA51K0JET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP3R0EA51K0JET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP3R0EA51K0JET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP3R0EA51K0JET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP3R0EA51K0JET by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: