Datasheets
RP3C-6DPNF by: World Products Inc

Power/Signal Relay, 3PDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Part Details for RP3C-6DPNF by World Products Inc

Overview of RP3C-6DPNF by World Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for RP3C-6DPNF

RP3C-6DPNF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP3C-6DPNF Part Data Attributes

RP3C-6DPNF World Products Inc
Buy Now Datasheet
Compare Parts:
RP3C-6DPNF World Products Inc Power/Signal Relay, 3PDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WORLD PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.41.00.20
Body Breadth 21.5 mm
Body Height 36 mm
Body Length or Diameter 27.5 mm
Coil Current(DC)-Max 0.15 A
Coil Operate Voltage(DC) 4.5 V
Coil Power 900 mW
Coil Release Voltage(DC) 0.6 V
Coil Resistance 40 Ω
Coil Voltage(DC)-Max 6 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 7A@250VAC
Contact Current(AC)-Max 7 A
Contact Current(DC)-Max 7 A
Contact (DC) Max Rating R Load 7A@30VDC
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT
Operate Time 20 ms
Operating Temperature-Max 55 °C
Operating Temperature-Min -25 °C
Physical Dimension 27.5mm x 21.5mm x 36mm
Reference Standard UL
Relay Action MOMENTARY
Relay Function 3PDT
Relay Type POWER/SIGNAL RELAY
Release Time 10 ms
Surface Mount NO
Termination Type SOLDER

Alternate Parts for RP3C-6DPNF

This table gives cross-reference parts and alternative options found for RP3C-6DPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP3C-6DPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP3C-6DPNFP Power/Signal Relay, 3PDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT World Products Inc RP3C-6DPNF vs RP3C-6DPNFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP3C-6DPNF by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP3C-6DPNF by World Products Inc

Select Manufacturer
Which Manufacturer of RP3C-6DPNF would you like to use for your alert(s)?
  • Please alert me when RP3C-6DPNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP3C-6DPNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP3C-6DPNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP3C-6DPNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP3C-6DPNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP3C-6DPNF by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: