Part Details for RP380-50-100-W by Astrodyne TDI Corporation / VNIVERTER
Results Overview of RP380-50-100-W by Astrodyne TDI Corporation / VNIVERTER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP380-50-100-W Information
RP380-50-100-W by Astrodyne TDI Corporation / VNIVERTER is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT |
Price & Stock for RP380-50-100-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3 Phase Delta Power Line Filter - 600V - 50A - Wire Leads RoHS: Compliant | 0 |
|
$182.3600 / $339.5200 | Buy Now |