Part Details for RP380-50-100-S by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of RP380-50-100-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP380-50-100-S Information
RP380-50-100-S by Astrodyne TDI Power Supplies & EMI Filters is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RP380-50-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP380-50-100-S-ND
|
DigiKey | LINE FILTER 600VAC 50A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$267.2700 | Buy Now |
DISTI #
446-RP380-50-100-S
|
Mouser Electronics | Power Line Filters 600V, 3 Phase, Delta Power Line Filter RoHS: Compliant | 0 |
|
$216.1200 / $219.3500 | Order Now |
DISTI #
73567633
|
RS | Delta 3 Phase Power Line Filter 600V, 50A, 100nF, RP380 Series | Astrodyne TDI RP380-50-100-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$352.6700 | RFQ |
DISTI #
RP380-50-100-S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 10 | 0 |
|
$223.2600 | Buy Now |
Part Details for RP380-50-100-S
RP380-50-100-S CAD Models
RP380-50-100-S Part Data Attributes
|
RP380-50-100-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP380-50-100-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 114 mm | |
High Pot | 3800 V | |
Leakage Current-Max | 1.5 mA | |
Length | 330 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 600 V | |
Width | 168 mm |