Datasheets
RP380-100-0-S by:

Three Phase EMI Filter

Part Details for RP380-100-0-S by Astrodyne TDI Power Supplies & EMI Filters

Overview of RP380-100-0-S by Astrodyne TDI Power Supplies & EMI Filters

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RP380-100-0-S

Part # Distributor Description Stock Price Buy
DISTI # 3109-RP380-100-0-S-ND
DigiKey LINE FLTR 600VAC 100A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT 10
In Stock
  • 1 $748.5400
$748.5400 Buy Now
DISTI # 446-RP380-100-0-S
Mouser Electronics Power Line Filters 600V, 3 Phase, Delta Power Line Filter RoHS: Compliant 0
  • 3 $748.4600
  • 6 $623.5700
  • 12 $614.3100
$614.3100 / $748.4600 Order Now
DISTI # 73567552
RS Delta 3 Phase Power Line Filter 600V, 100A, 0nF, RP380 Series | Astrodyne TDI RP380-100-0-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 3 $718.2200
  • 30 $682.3100
$682.3100 / $718.2200 RFQ

Part Details for RP380-100-0-S

RP380-100-0-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP380-100-0-S Part Data Attributes

RP380-100-0-S Astrodyne TDI Power Supplies & EMI Filters
Buy Now Datasheet
Compare Parts:
RP380-100-0-S Astrodyne TDI Power Supplies & EMI Filters Three Phase EMI Filter
Part Life Cycle Code Active
Ihs Manufacturer ASTRODYNE TDI CORP
Reach Compliance Code compliant
Approvals UL; EN
Filter Type THREE PHASE EMI FILTER
Height 114 mm
High Pot 3800 V
Leakage Current-Max
Length 330 mm
Mounting Type PANEL MOUNT
Operating Frequency 50-60Hz Hz
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Rated Current 100 A
Rated Voltage 600 V
Width 168 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP380-100-0-S by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP380-100-0-S by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of RP380-100-0-S would you like to use for your alert(s)?
  • Please alert me when RP380-100-0-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP380-100-0-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP380-100-0-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP380-100-0-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP380-100-0-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP380-100-0-S by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: