Part Details for RP359-180-2000-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP359-180-2000-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RP359-180-2000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP359-180-2000-S-ND
|
DigiKey | LINE FILTER 520VAC 180A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$865.2800 | Buy Now |
DISTI #
446-RP359-180-2000-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Compact Multi-Stage High Current EMI Power Line Filter RoHS: Compliant | 0 |
|
$720.8200 / $865.1900 | Order Now |
DISTI #
73567469
|
RS | Delta Multi-Stage 3-Phase High Current EMI Power Line Filter, 180A, 2000nF | Astrodyne TDI RP359-180-2000-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$976.7000 | RFQ |
DISTI #
RP359-180-2000S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 3 | 0 |
|
$722.7600 | Buy Now |
Part Details for RP359-180-2000-S
RP359-180-2000-S CAD Models
RP359-180-2000-S Part Data Attributes:
|
RP359-180-2000-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP359-180-2000-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER |