Part Details for RP359-180-10-C by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP359-180-10-C by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RP359-180-10-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP359-180-10-C-ND
|
DigiKey | LINE FILTER 520VAC 180A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$988.4900 | Buy Now |
DISTI #
446-RP359-180-10-C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$823.4600 / $988.3800 | Order Now |
DISTI #
73567465
|
RS | Delta Multi-Stage 3-Phase High Current EMI Power Line Filter, 180A, 10nF | Astrodyne TDI RP359-180-10-C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,115.7700 | RFQ |
Part Details for RP359-180-10-C
RP359-180-10-C CAD Models
RP359-180-10-C Part Data Attributes
|
RP359-180-10-C
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP359-180-10-C
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | unknown | |
Filter Type | THREE PHASE EMI FILTER |