There are no models available for this part yet.
Overview of RP359-150-100-W by Astrodyne TDI Corporation / VNIVERTER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100 | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for RP359-150-100-W by Astrodyne TDI Corporation / VNIVERTER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 3-Phase Delta Multi-Stage High Current EMI Power Line Filter - 520V - 150A - Wire Leads RoHS: Compliant | 0 |
|
$607.2200 / $715.9700 | Buy Now |