There are no models available for this part yet.
Overview of RP357-180-1000-S by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for RP357-180-1000-S by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP357-180-1000-S-ND
|
DigiKey | LINE FILTER 600VAC 180A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$939.4600 | Buy Now | |
DISTI #
446-RP357-180-1000-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Compact Multi-Stage High Current EMI Power Line Filter RoHS: Compliant | 0 |
|
$782.6100 / $939.3400 | Order Now | |
DISTI #
73567393
|
RS | Delta Multi-Stage 3-Phase High Current EMI Power Line Filter, 180A, 1000nF | Astrodyne TDI RP357-180-1000-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,060.4100 | RFQ | |
DISTI #
RP357-180-1000-
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 3 | 0 |
|
$784.7100 | Buy Now |