-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on)-(on), Momentary, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8751
|
Newark | Ea Rohs Compliant: Yes |E-Switch RP3508ABLKYELYELNS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $6.9700 | Buy Now |
DISTI #
EG4671-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
112 In Stock |
|
$4.4747 / $6.9700 | Buy Now |
DISTI #
612-RP3508ABLKYELYEL
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON, 3A 125VAC, SPST Off-(On), Panel Mount, Front Solder RoHS: Compliant | 943 |
|
$4.4700 / $6.5900 | Buy Now |
DISTI #
72100961
|
RS | Pushbutton Switch, RP3508,SPST-NO, OFF-(ON),Round Ylw Cap, Ylw LED,3A,125VAC, Sldr | E-Switch RP3508ABLKYELYELNS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7900 / $7.1500 | RFQ |
|
Future Electronics | RP3508 Series 3 A SPST Off-Momentary Solder Lug Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$4.5000 / $4.6700 | Buy Now |
DISTI #
69080305
|
Verical | Switch Push Button ON (ON) SPDT Round Button 3A 125VAC 250VDC Momentary Contact Panel Mount Solder Lug Min Qty: 10 Package Multiple: 5 Date Code: 1506 | Americas - 30 |
|
$5.8760 / $8.1900 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 783 |
|
$3.7208 / $10.1475 | Buy Now |
DISTI #
RP3508ABLKYELYELNS
|
TME | Switch: push-button, Pos: 2, SPST, 1.5A/250VAC, yellow, panel Min Qty: 1000 | 0 |
|
$5.0900 | RFQ |
|
Master Electronics | Pushbutton Switch - SPST-NO - Standard - 3A - 125VAC - Yellow Round Button Actuator - Illuminated With Yellow 2.2VDC LED - Solder Lug - Front Panel Mount. RoHS: Compliant |
32 In Stock |
|
$3.4100 / $6.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP3508ABLKYELYELNS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP3508ABLKYELYELNS
E-Switch Inc
Pushbutton Switch, SPST, Off-(on)-(on), Momentary, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | YELLOW | |
Actuator Length | 0.217 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | YELLOW COLOR LED | |
Body Color | BLACK | |
Body Height | 18.0086 mm | |
Contact (AC) Max Rating R Load | 1.5A@250VAC | |
Contact Current(AC)-Max | 1.5 A | |
Contact Function | OFF-(ON)-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.236 inch | |
Termination Type | SOLDER |