Part Details for RP3500A by Rigol Technologies
Overview of RP3500A by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP3500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-RP3500ATB-ND
|
DigiKey | 500 MHz Passive Probe Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
37 In Stock |
|
$231.0000 | Buy Now |
DISTI #
70346988
|
RS | 500 MHz Passive Probe | RIGOL Technologies RP3500A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$231.0000 | RFQ |
DISTI #
32306.1
|
TestEquity LLC | RIGOL RP3500A Passive Probe, 500 MHz, 10X, 13 pF, 300 V, CAT2, RP Series | 5 |
|
$231.0000 | Buy Now |