Datasheets
RP328-75-100-W by:
Astrodyne TDI Power Supplies & EMI Filters
Astrodyne TDI Corporation / VNIVERTER
Astrodyne TDI Power Supplies & EMI Filters
Not Found

Three Phase EMI Filter,

Part Details for RP328-75-100-W by Astrodyne TDI Power Supplies & EMI Filters

Overview of RP328-75-100-W by Astrodyne TDI Power Supplies & EMI Filters

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0035-100P Rochester Electronics LLC CLF1G0035-100 - 100W Broadband RF power GaN HEMT
CLF1G0035-100 Rochester Electronics CLF1G0035-100 - 100W Broadband RF power GaN HEMT
CLF1G0035-100H Rochester Electronics CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom)

Price & Stock for RP328-75-100-W

Part # Distributor Description Stock Price Buy
DISTI # 3109-RP328-75-100-W-ND
DigiKey LINE FILTER 480VAC 75A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT 10
In Stock
  • 1 $446.9300
$446.9300 Buy Now
DISTI # 446-RP328-75-100-W
Mouser Electronics Power Line Filters RoHS: Compliant 0
  • 10 $366.7900
$366.7900 Order Now
DISTI # 73567175
RS Bookshelf 3-Phase Delta Single Stage Power Line Filter, 75A, 100nF, RP328 | Astrodyne TDI RP328-75-100-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 10 $495.5600
$495.5600 RFQ

Part Details for RP328-75-100-W

RP328-75-100-W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP328-75-100-W Part Data Attributes

RP328-75-100-W Astrodyne TDI Power Supplies & EMI Filters
Buy Now Datasheet
Compare Parts:
RP328-75-100-W Astrodyne TDI Power Supplies & EMI Filters Three Phase EMI Filter,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ASTRODYNE TDI CORP
Reach Compliance Code unknown
Approvals UL; CSA; EN; SEMKO;CE;CUS;ENEC
Filter Type THREE PHASE EMI FILTER
Height 85 mm
High Pot 3500 V
Leakage Current-Max 20 mA
Length 250 mm
Mounting Type PANEL MOUNT
Operating Frequency 50/60Hz Hz
Operating Temperature-Max 50 °C
Operating Temperature-Min -25 °C
Rated Current 75 A
Rated Voltage 480 V
Width 90 mm

Alternate Parts for RP328-75-100-W

This table gives cross-reference parts and alternative options found for RP328-75-100-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP328-75-100-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RP328-75-10-S Astrodyne TDI Power Supplies & EMI Filters Check for Price Three Phase EMI Filter RP328-75-100-W vs RP328-75-10-S
RP328-75-0-S Astrodyne TDI Power Supplies & EMI Filters Check for Price Three Phase EMI Filter RP328-75-100-W vs RP328-75-0-S
RP328-75-1000-S Astrodyne TDI Power Supplies & EMI Filters Check for Price Three Phase EMI Filter RP328-75-100-W vs RP328-75-1000-S
RP328-75-100-C Astrodyne TDI Power Supplies & EMI Filters Check for Price Three Phase EMI Filter, RP328-75-100-W vs RP328-75-100-C
RP328-75-10-C Astrodyne TDI Power Supplies & EMI Filters Check for Price Three Phase EMI Filter, RP328-75-100-W vs RP328-75-10-C
RP328-75-10-W Astrodyne TDI Power Supplies & EMI Filters Check for Price Three Phase EMI Filter, RP328-75-100-W vs RP328-75-10-W
RP328-75-0-C Astrodyne TDI Power Supplies & EMI Filters Check for Price Three Phase EMI Filter, RP328-75-100-W vs RP328-75-0-C
RP328-75-2000-W Astrodyne TDI Power Supplies & EMI Filters Check for Price Three Phase EMI Filter, RP328-75-100-W vs RP328-75-2000-W