RP328-130-0-C
Description: Three Phase EMI Filter,

Overview of RP328-130-0-C by Astrodyne TDI Power Supplies & EMI Filters

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP328-130-0-C by Astrodyne TDI Power Supplies & EMI Filters

Part # Manufacturer Description Stock Price Buy
DISTI # 3109-RP328-130-0-C-ND
DigiKey LINE FILTER 480VAC 130A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT 10
In Stock
  • 1 $621.4000
$621.4000 Buy Now
DISTI # 446-RP328-130-0-C
Mouser Electronics Power Line Filters RoHS: Compliant 0
  • 3 $621.3300
  • 6 $517.6500
  • 12 $509.9700
$509.9700 / $621.3300 Order Now
DISTI # 73567072
RS Bookshelf 3-Phase Delta Single Stage Power Line Filter, 130A, 0nF, RP328 | Astrodyne TDI RP328-130-0-C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 3 $701.4100
$701.4100 RFQ

CAD Models for RP328-130-0-C by Astrodyne TDI Power Supplies & EMI Filters
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP328-130-0-C by Astrodyne TDI Power Supplies & EMI Filters

RP328-130-0-C
Astrodyne TDI Power Supplies & EMI Filters
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASTRODYNE TDI CORP
Reach Compliance Code
unknown
Approvals
UL; CSA; EN; SEMKO;CE;CUS;ENEC
Filter Type
THREE PHASE EMI FILTER
Height
90 mm
High Pot
3500 V
Leakage Current-Max
20 mA
Length
270 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Rated Current
130 A
Rated Voltage
480 V
Width
150 mm
Want to compare parts?
  1. RP328-130-0-C
    Astrodyne TDI Power Supplies & EMI Filters
    Three Phase EMI Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP328-130-0-C by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP328-130-0-C by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of RP328-130-0-C would you like to use for your alert(s)?
  • Please alert me when RP328-130-0-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP328-130-0-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP328-130-0-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP328-130-0-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP328-130-0-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP328-130-0-C by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: