Part Details for RP325-200-1000-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP325-200-1000-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for RP325-200-1000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP325-200-1000-S-ND
|
DigiKey | LINE FILTER 480VAC 200A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,022.8000 | Buy Now |
DISTI #
446-RP325-200-1000-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$852.0400 / $1,022.6900 | Order Now |
DISTI #
73566866
|
RS | Delta Dual Stage 3-Phase Power Line Filter, 200A, 1000nF, RP325 Series | Astrodyne TDI RP325-200-1000-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,154.4900 | RFQ |
Part Details for RP325-200-1000-S
RP325-200-1000-S CAD Models
RP325-200-1000-S Part Data Attributes
|
RP325-200-1000-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP325-200-1000-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 114 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 10 mA | |
Length | 330 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 200 A | |
Rated Voltage | 480 V | |
Width | 168 mm |