-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-RP314012
|
Mouser Electronics | General Purpose Relays 1CO 16A 12VDC RoHS: Compliant | 2346 |
|
$6.3800 / $11.0300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPDT(29mm 12.6mm 25.5mm) THT RoHS: Compliant | 0 |
|
$6.4900 / $17.7800 | Buy Now |
DISTI #
8-1415546-7
|
TTI | General Purpose Relays RP314012 RELAY RP-SERIES Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$6.3400 / $6.4700 | Buy Now |
|
Master Electronics | Power Relay 12VDC 16A SPDT(29mm 12.6mm 25.5mm) THT RoHS: Compliant | 0 |
|
$6.4900 / $17.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy