Part Details for RP300K30AA8-TR by Nisshinbo Micro Devices
Overview of RP300K30AA8-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP300K30AA8-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP300K30AA8-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHAN DFN 1010-4B Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6319 In Stock |
|
$0.1611 / $0.4900 | Buy Now |
DISTI #
848-RP300K30AA8-TR
|
Mouser Electronics | Supervisory Circuits 0.8% Accuracy Voltage Detector with Delay Function (Internal Counter Type) RoHS: Compliant | 0 |
|
$0.1370 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1254 / $0.2626 | Buy Now |
Part Details for RP300K30AA8-TR
RP300K30AA8-TR CAD Models
RP300K30AA8-TR Part Data Attributes
|
RP300K30AA8-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP300K30AA8-TR
Nisshinbo Micro Devices
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |