Part Details for RP300-50-100-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP300-50-100-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP300-50-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
446-RP300-50-100-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$193.6000 / $196.4900 | Order Now |
DISTI #
73565095
|
RS | Single Stage Delta Power Line Filter, 3-Phase, 50A, 100nF, RP300 Series | Astrodyne TDI RP300-50-100-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$265.4700 | RFQ |
DISTI #
RP300-50-100-S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 10 | 0 |
|
$199.9900 | Buy Now |
Part Details for RP300-50-100-S
RP300-50-100-S CAD Models
RP300-50-100-S Part Data Attributes
|
RP300-50-100-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP300-50-100-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 64 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 1 mA | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 50 A | |
Rated Voltage | 480 V | |
Width | 119.5 mm |