Datasheets
RP30-4805DF/N-HC by: RECOM Power Inc

Power Supply Module,

Part Details for RP30-4805DF/N-HC by RECOM Power Inc

Overview of RP30-4805DF/N-HC by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RP30-4805DF/N-HC

Part # Distributor Description Stock Price Buy
DISTI # RP30-4805DF/N-HC-ND
DigiKey DC DC CONVERTER +/-5V 30W Min Qty: 20 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 20 $102.5715
$102.5715 Buy Now
DISTI # 919-RP30-4805DF/NHC
Mouser Electronics Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout RoHS: Compliant 0
  • 20 $93.7500
  • 60 $90.0100
$90.0100 / $93.7500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks 0
  • 20 $85.1000
$85.1000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $170.3500
  • 10 $104.8300
  • 15 $82.9900
  • 20 $81.3300
$81.3300 / $170.3500 Buy Now
DISTI # 000000000006065091
Sager Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 5Vout Min Qty: 1 0
  • 1 $98.7700
  • 5 $95.9100
  • 10 $93.2000
  • 15 $90.6500
  • 25 $89.4300
  • 40 $87.0700
$87.0700 / $98.7700 Buy Now
Ozdisan Elektronik DC/DC CONV 30W 36-75VDC +/-5VDC +/-3A 2"x1" 0
  • 1 $102.9448
  • 20 $98.0427
$98.0427 / $102.9448 RFQ

Part Details for RP30-4805DF/N-HC

RP30-4805DF/N-HC CAD Models

RP30-4805DF/N-HC Part Data Attributes

RP30-4805DF/N-HC RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RP30-4805DF/N-HC RECOM Power Inc Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description PACKAGE-6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Additional Feature IT ALSO HAS OUTPUT VOLTAGE-NOM=-5V
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P6
JESD-609 Code e3
Length 50.8 mm
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Seated Height-Max 17.3 mm
Surface Mount NO
Technology HYBRID
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 30 W
Trim/Adjustable Output NO
Width 25.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP30-4805DF/N-HC by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP30-4805DF/N-HC by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP30-4805DF/N-HC would you like to use for your alert(s)?
  • Please alert me when RP30-4805DF/N-HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP30-4805DF/N-HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP30-4805DF/N-HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP30-4805DF/N-HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP30-4805DF/N-HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP30-4805DF/N-HC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: