-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486-RP30-243.3SF-CHP
|
DigiKey | DC DC CONVERTER 3.3V 30W Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
15 In Stock |
|
$68.5878 / $91.4600 | Buy Now |
DISTI #
919-RP30-243.3SF
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out RoHS: Compliant | 0 |
|
$73.2100 / $89.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks | 0 |
|
$71.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.2900 / $88.5000 | Buy Now |
DISTI #
RP30-243.3SF
|
TME | Converter: DC/DC, 30W, Uin: 18÷36VDC, Uout: 3.3VDC, Iout: 8A, 2"x1" Min Qty: 9 | 0 |
|
$66.6000 / $78.7500 | RFQ |
DISTI #
000000000006065080
|
Sager | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out Min Qty: 1 | 0 |
|
$72.9200 / $82.7200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 18-36VDC 3.3VDC 8A 2"x1" | 0 |
|
$82.1066 / $86.2120 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP30-243.3SF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP30-243.3SF
RECOM Power Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 26.4 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |