-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3284
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 30 W, 12 V, 2.5 A Rohs Compliant: Yes |Recom Power RP30-2412SEW Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.0800 / $115.3300 | Buy Now |
DISTI #
945-2750-5-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$75.0401 / $97.5500 | Buy Now |
DISTI #
919-RP30-2412SEW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout RoHS: Compliant | 12 |
|
$75.0400 / $97.4100 | Buy Now |
DISTI #
70424678
|
RS | Recom Isolated DC-DC Converter, Vin 10 to 40V dc, Vout 12V dc, I/O isolation 1.6kV | RECOM Power Inc. RP30-2412SEW RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$102.0900 / $109.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$76.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.8800 / $96.2100 | Buy Now |
DISTI #
RP30-2412SEW
|
TME | Converter: DC/DC, 30W, Uin: 10÷40V, Uout: 12VDC, Iout: 2.5A, 2"x1,6" Min Qty: 1 | 0 |
|
$72.9600 / $89.2300 | RFQ |
DISTI #
000000000006065034
|
Sager | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout Min Qty: 1 | 0 |
|
$77.8000 / $88.2400 | Buy Now |
DISTI #
1893714
|
element14 Asia-Pacific | DC/DC CONVERTER, 30W, 4:1, 12V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$95.1149 / $101.1935 | Buy Now |
DISTI #
1893714
|
Farnell | DC/DC CONVERTER, 30W, 4: 1, 12V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$95.6659 / $101.7642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP30-2412SEW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP30-2412SEW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,8LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |